Diode Switching 200V 10A 3-Pin(2+Tab) D2PAK T/R
NXP BYQ28EB-200,118 technical specifications.
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 55A |
| Reverse Recovery Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BYQ28EB-200,118 to view detailed technical specifications.
No datasheet is available for this part.