NXP BYT28-300 technical specifications.
| Package/Case | TO-220AB |
| Current Rating | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 55A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for NXP BYT28-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
