NXP BYT79-500 technical specifications.
| Package/Case | TO-220AC |
| Current Rating | 14A |
| Forward Current | 14A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 130A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 500V |
| Max Reverse Current | 50uA |
| Max Surge Current | 143A |
| Output Current | 14A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Voltage | 500V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for NXP BYT79-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
