NXP BYT79-500$127 technical specifications.
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Packaging | Rail/Tube |
| Weight | 0.01lb |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for NXP BYT79-500$127 to view detailed technical specifications.
No datasheet is available for this part.