NXP BYV29-400 technical specifications.
| Package/Case | TO-220AC |
| Current Rating | 9A |
| Forward Current | 9A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Output Current | 9A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for NXP BYV29-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.