The BYV29B-600 is a single-element silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a maximum reverse voltage of 600 volts and is packaged in a plastic D2PAK-3 package. The diode is a general-purpose rectifier with a single terminal position and a pin count of 3. It is manufactured by NXP.
NXP BYV29B-600 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NXP BYV29B-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.