NXP BYV29FD-600 technical specifications.
| Package/Case | TO-252 |
| Forward Current | 9A |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BYV29FD-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.