NXP BYV29X-600 technical specifications.
| Capacitance | 10pF |
| Current Rating | 9A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 50uA |
| Max Surge Current | 100A |
| Output Current | 9A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for NXP BYV29X-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.