NXP BYV32G-200 technical specifications.
| Package/Case | TO-262 |
| Forward Current | 20A |
| Max Forward Surge Current (Ifsm) | 125A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BYV32G-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.