NXP BYV34-500 technical specifications.
| Package/Case | TO-220AB |
| Current Rating | 20A |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 50uA |
| Max Surge Current | 132A |
| Mount | Through Hole |
| Output Current | 20A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 132A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage | 500V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BYV34-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
