The BYV34-500,127 is a general purpose rectifier diode with a maximum operating temperature range of -40°C to 150°C. It features a maximum repetitive reverse voltage of 500V and a maximum reverse current of 50uA. The diode is packaged in a TO-220-3 case and is suitable for through hole mounting. It is lead free and RoHS compliant.
NXP BYV34-500,127 technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220-3 |
| Forward Current | 20A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 500V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 500V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 132A |
| Radiation Hardening | No |
| Reverse Recovery Time | 60ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BYV34-500,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
