NXP BYV40E-150,115 technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | TO-261-4 |
| Forward Current | 1.5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 300uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 6.6A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 6.6A |
| Radiation Hardening | No |
| Reverse Recovery Time | 25ns |
| Reverse Voltage | 150V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BYV40E-150,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
