NXP BYV44500127 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 500V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BYV44500127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.