
The BYV72EW-200,127 is a 200V 15A rectifier diode with an average rectified current of 30A. It is packaged in a TO-247-3 case and is designed for through-hole mounting. The diode is lead-free and RoHS compliant, making it suitable for a wide range of applications. It has a reverse recovery time of 28ns and is available in a packaging quantity of 25 units per rail or tube.
NXP BYV72EW-200,127 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247-3 |
| Current | 15A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 28ns |
| RoHS Compliant | Yes |
| Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NXP BYV72EW-200,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
