NXP BYV74W-400,127 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247-3 |
| Forward Current | 30A |
| Height | 21.4mm |
| Lead Free | Lead Free |
| Length | 16.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 160A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 60ns |
| Reverse Voltage | 400V |
| Reverse Voltage (DC) | 400V |
| RoHS Compliant | Yes |
| Weight | 0.229281oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BYV74W-400,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
