Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BYW29E-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220AC |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Output Current | 8A |
| Peak Non-Repetitive Surge Current | 88A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BYW29E-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
