NXP BZA408B technical specifications.
| Capacitance | 75pF |
| Package/Case | TSOP |
| Depth | 1.7mm |
| Direction | Bidirectional |
| Leakage Current | 100nA |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZA408B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.