
Unidirectional TVS diode for circuit protection, featuring 21V working voltage and 15V reverse standoff voltage. Offers 17W peak pulse power and 21V clamping voltage, with low 100nA leakage current. Designed for surface mount applications in a SOT-353 package, this component provides ESD protection and operates across a wide temperature range from -65°C to 150°C.
NXP BZA820A,115 technical specifications.
| Capacitance | 50pF |
| Package/Case | SOT-353 |
| Clamping Voltage-Max | 21V |
| Depth | 1.35mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 17W |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 21V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 17W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | BZA820A |
| Termination | SMD/SMT |
| Width | 1.35mm |
| Working Voltage | 21V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZA820A,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
