The BZA856A,115 is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage of 5.32V to 5.88V and a maximum non-repetitive peak reverse power dissipation of 24W. It has a 5-pin package with a dual terminal position. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device is suitable for use in applications requiring transient voltage suppression.
NXP BZA856A,115 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Pin Count | 5 |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 5.32 |
| Non-rep Peak Rev Power Dis-Max | 24 |
| Breakdown Voltage-Nom | 5.6 |
| Breakdown Voltage-Max | 5.88 |
| Power Dissipation-Max | 0.335 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BZA856A,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.