
Unidirectional TVS Diode, 5.6V working voltage, 2.2A peak pulse current, and 16W peak pulse power. Features 125pF capacitance, 1uA leakage current, and 24W max power dissipation. Designed for surface mount applications in a SOT-353 package, operating from -65°C to 150°C. This component offers 4 channels and 4 elements, with lead-free construction.
NXP BZA856AL115 technical specifications.
| Capacitance | 125pF |
| Package/Case | SOT-353 |
| Depth | 1.35mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 24W |
| Max Surge Current | 2.2A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 16W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3V |
| Series | BZA800AL |
| Termination | SMD/SMT |
| Working Voltage | 5.88V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZA856AL115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
