
Unidirectional TVS Diode, 6.2V working voltage, 4V reverse standoff voltage, and 500nA leakage current. Features 105pF capacitance, 2.1A max surge current, and 300mW peak pulse power. This surface mount component operates from -65°C to 150°C and is housed in a SOT-353 package. Designed with 4 channels and 4 elements, it offers 24W max power dissipation.
NXP BZA862AL115 technical specifications.
| Capacitance | 105pF |
| Package/Case | SOT-353 |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 24W |
| Max Surge Current | 2.1A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 6.51V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.1A |
| Peak Pulse Power | 300mW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 4V |
| Series | BZA800AL |
| Termination | SMD/SMT |
| Working Voltage | 6.51V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZA862AL115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
