
Unidirectional TVS diode with 6.2V working voltage, offering 4V reverse standoff voltage and 4V clamping voltage. Features 18pF capacitance and 300mW power dissipation, with a peak pulse current of 850mA and 6W peak pulse power. Packaged in SOT-353 for surface mounting, operating from -65°C to 150°C. RoHS compliant and lead-free.
NXP BZA862AVL115 technical specifications.
| Capacitance | 18pF |
| Package/Case | SOT-353 |
| Clamping Voltage-Max | 4V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 2.2mm |
| Max Breakdown Voltage | 6.51V |
| Min Breakdown Voltage | 5.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 24W |
| Max Surge Current | 850mA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 6.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 850mA |
| Peak Pulse Power | 6W |
| Polarity | Unidirectional |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 4V |
| RoHS Compliant | Yes |
| Series | BZA800AVL |
| Termination | SMD/SMT |
| Working Voltage | 6.51V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZA862AVL115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
