
Unidirectional TVS diode with 6.8V working voltage, offering robust ESD protection. Features a low capacitance of 180pF and a compact SOT-353 surface mount package. Delivers 24W peak pulse power and 2.6A peak pulse current, with a leakage current of 200nA. Operates across a wide temperature range of -65°C to 150°C.
NXP BZA868A115 technical specifications.
| Capacitance | 180pF |
| Package/Case | SOT-353 |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 2.2mm |
| Max Breakdown Voltage | 7.14V |
| Min Breakdown Voltage | 6.46V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 24W |
| Max Reverse Leakage Current | 200mA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 7.14V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.6A |
| Peak Pulse Power | 24W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 4.3V |
| RoHS Compliant | Yes |
| Series | BZA800A |
| Termination | SMD/SMT |
| Width | 1.35mm |
| Working Voltage | 7.14V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZA868A115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
