Unidirectional TVS Diode for circuit protection. Features a 6.8V operating voltage and 7.14V working voltage. Offers 2A max surge current and 14W peak pulse power dissipation. Housed in a SOT-353 package with Tin contact plating, this surface mount component operates from -65°C to 150°C. Includes 4 channels and 90pF capacitance.
NXP BZA868AL,115 technical specifications.
| Capacitance | 90pF |
| Package/Case | SOT-353 |
| Contact Plating | Tin |
| Depth | 1.35mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 2.2mm |
| Max Breakdown Voltage | 7.14V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 24W |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 6.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 14W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 4.3V |
| RoHS Compliant | Yes |
| Series | BZA800AL |
| Termination | SMD/SMT |
| Working Voltage | 7.14V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZA868AL,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.