
Unidirectional TVS diode for circuit protection, featuring a 5.6V working voltage and 28pF capacitance. This surface mount component offers 6W peak pulse power and 900mA peak pulse current, with a maximum breakdown voltage of 5.88V. Operating across a -65°C to 150°C temperature range, it is RoHS compliant and packaged in a SOT-665 case.
NXP BZA956AVL115 technical specifications.
| Capacitance | 28pF |
| Package/Case | SOT-665 |
| Contact Plating | Tin |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Max Breakdown Voltage | 5.88V |
| Min Breakdown Voltage | 5.32V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 16W |
| Max Surge Current | 900mA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 900mA |
| Peak Pulse Power | 6W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | BZA900AVL |
| Termination | SMD/SMT |
| Working Voltage | 5.88V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZA956AVL115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
