NXP BZA968AVL115 technical specifications.
| Capacitance | 19pF |
| Package/Case | SOT-665 |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 20nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 14W |
| Max Surge Current | 800mA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 6.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 800mA |
| Peak Pulse Power | 6W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 4.3V |
| Series | BZA900AVL |
| Termination | SMD/SMT |
| Working Voltage | 7.14V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZA968AVL115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
