NXP BZB84-C5V6,215 technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 40R |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZB84-C5V6,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.