NXP BZB984-C6V8 technical specifications.
| Package/Case | SOT-663 |
| Max Power Dissipation | 425mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZB984-C6V8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.