NXP BZD27-C39,115 technical specifications.
| ESD Protection | No |
| Impedance | 40R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2.3W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Zener Voltage | 39V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BZD27-C39,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.