The BZG03-C33 is a unidirectional silicon zener diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a power dissipation of 1.25 watts and is packaged in a 2-pin DO-214AC. The diode element is made of silicon and has a terminal position of dual. It is a single-element device with a JEDEC package code of DO-214AC.
NXP BZG03-C33 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP BZG03-C33 to view detailed technical specifications.
No datasheet is available for this part.