This silicon zener diode features a maximum operating temperature of 175°C and a maximum power dissipation of 1.25W. It has a unidirectional polarity and is constructed with a single zener diode element. The diode is packaged in a DO-214AC package type, which is a 2-pin configuration. The device is suitable for use in a variety of applications where a zener diode is required.
NXP BZG03-C43 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP BZG03-C43 to view detailed technical specifications.
No datasheet is available for this part.