NXP BZT03-C10 technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Length | 4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10A |
| Mount | Through Hole |
| RoHS Compliant | No |
| Width | 3.6mm |
| Zener Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BZT03-C10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.