NXP BZT03-C150 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 138 |
| Non-rep Peak Rev Power Dis-Max | 300 |
| Clamping Voltage-Max | 204 |
| Power Dissipation-Max | 1.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP BZT03-C150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.