NXP BZT03-C200 technical specifications.
| Diode Type | ZENER |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.25W |
| Outside Diameter | 3.81mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 5% |
| Zener Current | 5mA |
| Zener Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BZT03-C200 to view detailed technical specifications.
No datasheet is available for this part.