NXP BZT52H-B27 technical specifications.
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 375mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZT52H-B27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.