NXP BZT52H-C10 technical specifications.
| Height | 1.2mm |
| Impedance | 10R |
| Length | 2.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 830mW |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZT52H-C10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.