NXP BZT52H-C75 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 375mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Zener Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZT52H-C75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.