NXP BZT52H-C8V2T/R technical specifications.
| Impedance | 10R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 700nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 830mW |
| Radiation Hardening | No |
| DC Rated Voltage | 8.2V |
| Voltage Tolerance | 6% |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZT52H-C8V2T/R to view detailed technical specifications.
No datasheet is available for this part.