NXP BZV49-C12 technical specifications.
| Package/Case | SOT-89 |
| Height | 1.6mm |
| Impedance | 25R |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 2.6mm |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV49-C12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.