
The BZV49-C30,115 is a 30V Zener diode with a 5% tolerance and a maximum power dissipation of 1W. It is packaged in a TO-243AA surface mount package and has a maximum operating temperature range of -65°C to 150°C. The diode is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The BZV49-C30,115 has an impedance of 80R and a maximum reverse current of 50nA.
NXP BZV49-C30,115 technical specifications.
| Package/Case | TO-243AA |
| Impedance | 80R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 30V |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV49-C30,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
