NXP BZV49C15T/R technical specifications.
| Package/Case | SOT-89 |
| Impedance | 30R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| Voltage Tolerance | 5% |
| Zener Voltage | 14.7V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BZV49C15T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.