NXP BZV55-B12-T/R technical specifications.
| Impedance | 25R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| DC Rated Voltage | 12V |
| Voltage Tolerance | 2% |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV55-B12-T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.