NXP BZV55-B20 technical specifications.
| Package/Case | SOD |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV55-B20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
