NXP BZV55-B24 technical specifications.
| Package/Case | SOD |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV55-B24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.