
The BZV55-B47,115 Zener Diode features an impedance of 170 ohms and a maximum operating temperature of 200°C. It is designed for surface mount applications and has a maximum power dissipation of 500 milliwatts. The device is RoHS compliant and has a tolerance of 2%. It is available in a package quantity of 2500 units, packaged in tape and reel.
NXP BZV55-B47,115 technical specifications.
| Impedance | 170R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Zener Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV55-B47,115 to view detailed technical specifications.
No datasheet is available for this part.