NXP BZV55-B4V7,115 technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | 30V |
| Impedance | 80R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Transition Frequency | 100MHz |
| Working Voltage | 4.7V |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV55-B4V7,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
