NXP BZV55-B8V2,115 technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 250mV |
| hFE Min | 200 |
| Impedance | 15R |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV55-B8V2,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
