The BZV55-B8V2T/R is a lead-free zener diode with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a maximum reverse leakage current of 700nA and a power dissipation of 500mW. The diode is packaged in tape and reel quantities of 2500 and is RoHS compliant.
NXP BZV55-B8V2T/R technical specifications.
| Impedance | 15R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 700nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 8.2V |
| Voltage Tolerance | 2% |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV55-B8V2T/R to view detailed technical specifications.
No datasheet is available for this part.
