
NXP BZV55-C16TR technical specifications.
| Impedance | 40R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 5% |
| Zener Voltage | 16.2V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV55-C16TR to view detailed technical specifications.
No datasheet is available for this part.