NXP BZV55-C3V0 technical specifications.
| Package/Case | SOD |
| Diameter | 1.6mm |
| Height | 3.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Zener Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV55-C3V0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
